670-OD602512HB DC Fans

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise IP Rating Power Rating Features Housing Material Termination Style Series
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 24CFM, 0.23A, 33dBA, 4500RPM, Dual Ball, Lead Wires
2.046In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 20.3 CFM (0.57 m3/min) 3800 RPM Ball 29 dBA 1.68 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025
Orion Fans DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 25CFM, 1.8W, 0.15A, 30dBA, Ball, Wire, IP68
410In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 25 CFM (0.71 m3/min) 4000 RPM Ball 30 dBA IP68 1.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025-IP68
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 24CFM, Ball Bearing, Terminals, IP55 Rated
33In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 24 CFM (0.68 m3/min) 4500 RPM Ball 33 dBA IP55 2.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025-IP55
Orion Fans DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 49CFM, 7.2W, High Performance, Ball, Wire
400In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 49 CFM (1.4 m3/min) 7515 RPM Ball 63.1 dBA 7.2 W Polybutylene Terephthalate (PBT) Wire Leads - 2 XE
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 24CFM, 0.23A, 33dBA, Ball, Wire, Open Collector Tach
41In Stock
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 24 CFM (0.68 m3/min) 4500 RPM Ball 33 dBA 2.8 W Open Collector Tachometer Polybutylene Terephthalate (PBT) Wire Leads - 3 OD6025
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 25CFM, 0.15A, 30dBA, 4000RPM, Ball, Wire, IP69K
23In Stock
35Expected 6/15/2026
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 25 CFM (0.71 m3/min) 4000 RPM Ball 30 dBA IP69K 1.8 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 OD6025-IP69K
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 24CFM, Ball Bearing, 2x Lead Wires 24AWG
Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 25 CFM (0.71 m3/min) 3800 RPM Ball 30 dBA 2.8 W Plastic Wire Leads OD6025
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 24CFM, from Taiwan, Ball Bearing, 2x Lead Wires 24AWG
Non-Stocked Lead-Time 19 Weeks
Min.: 300
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 24 CFM (0.68 m3/min) Ball OD6025
Orion Fans DC Fans DC Fan, 60x60x25mm, 12VDC, 24CFM, 4500RPM, Ball, 2xWire 24AWG, Alarm Output
Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 12 VDC 24 CFM (0.68 m3/min) 4500 RPM Ball 35 dBA 2.8 W Alarm Output Open Collector Wire Leads OD6025