Mica Thermal Interface Products

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Color Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Mica Insulator for TO-3, Rhombus, 42.85x30.15x 0.051mm 8.737In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3 Mica 0.528 W/m-K Opaque + 550 C 42.85 mm 30.15 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-218, 5.16mm Inner Diameter, 14.30mm OD 7.000In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators DO-4 Mica Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, 21.89mm 10.863In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 21.89 mm 13.21 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-218, TO-18, TO-247, TO3P 2.739In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-3P, TO-18, TO-218, TO-247 Mica 0.528 W/m-K Opaque + 550 C 26.16 mm 22.61 mm 0.076 mm 45000 psi UL 94 V-0 Insulators
Aavid 56-03-2G
Aavid Thermal Interface Products Mica Insulator for TO-3 72In Stock
2.000Expected 3/13/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-3 Mica Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 5.316In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Mica 0.528 W/m-K + 550 C 310 Mpa Insulators
Aavid Thermal Interface Products Mounting Kit with Mica Insulator for TO-220 963In Stock
3.000Expected 4/14/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Mounting Kits Bulk
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, Opaque, 18.92x13.84x 0.051mm 19.748In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators Bulk
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, 18.92x13.84x 0.051mm 3.220In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mounting Kit with Mica Insulator for DO-5 Non-Stocked
Min.: 2.000
Mult.: 1.000

Thermally Conductive Insulators DO-5 Mounting Kits
Aavid Thermal Interface Products Mounting Kit with Mica Insulator for DO-5 Non-Stocked
Min.: 2.000
Mult.: 1.000

Thermally Conductive Insulators DO-5 Mounting Kits
Aavid 4860MG
Aavid Thermal Interface Products Mounting Kit with Mica Insulator for DO-4 Non-Stocked
Min.: 3.000
Mult.: 1.000

Thermally Conductive Insulators DO-4 Mounting Kits
Aavid 56-02-72G
Aavid Thermal Interface Products Mica Insulator for TO-218, 6.55mm Inner Diameter, 25.4mm Outer Diameter Non-Stocked
Min.: 10.000
Mult.: 5.000

Thermally Conductive Insulators Non-standard Mica Insulators