Amphenol NTC (Negative Temperature Coefficient) Thermistors

Results: 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Insulated chip & leads, 5KOhm +/-1% @ 25 C 14.279In Stock
Min.: 1
Mult.: 1

CR1 3977 K 5 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 45 mm 3 mm 7 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C 3.391In Stock
Min.: 1
Mult.: 1

DK 3540 K 10 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C 13.593In Stock
Min.: 1
Mult.: 1
Reel: 10.000
NKA 3977 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 3.383In Stock
Min.: 1
Mult.: 1

DK 3960 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 5.807In Stock
Min.: 1
Mult.: 1

MS 10 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL1005-5744-103-SA 4.592In Stock
Min.: 1
Mult.: 1

SA 4073 K 10 kOhms 1 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.080" OD Cap 10K Ohm +/-0.15C 37C 1.207In Stock
Min.: 1
Mult.: 1

MA100 3969 K 10 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.050" OD cap, insulated leads, 10Kohm +/- 0.1C from 0C-70C 2.803In Stock
Min.: 1
Mult.: 1

SC50 3969 K 10 kOhms 50 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 1.5 mm 38 mm 1.5 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 Ohm 300 4.033In Stock
Min.: 1
Mult.: 1

RL20 3468 K 300 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.32 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5KOhm +/-.1C Epoxy Interchangeable Chip 422In Stock
Min.: 1
Mult.: 1

DC95 3969 K 5 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy 0.012"OD 100K Ohm +/-0.1C 0-70C 453In Stock
Min.: 1
Mult.: 1

DC95 10000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0.080" OD Cap 10K Ohm +/-0.1C 37C 1.775In Stock
Min.: 1
Mult.: 1

MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC THERM GLASS ENCAP,50K 10.412In Stock
Min.: 1
Mult.: 1
Reel: 3.000
TH 3952 K 50 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5kOhms see data sheet for tolerance 1.009In Stock
Min.: 1
Mult.: 1

MC65 5 kOhms Off-Board Wire Lead - 40 C + 105 C
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 1.844In Stock
Min.: 1
Mult.: 1

GE 2983 K 250 Ohms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2KOhm +/-.1C Epoxy Interchangeable Chip 423In Stock
Min.: 1
Mult.: 1

DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 6.062In Stock
Min.: 1
Mult.: 1

MS 5 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass 5Kohm 1.260In Stock
Min.: 1
Mult.: 1
3434 K 5 kOhms 750 uW 5 % PCB Mount Radial - 40 C + 300 C 1.3 mm 65 mm 1.3 mm 2.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C 833In Stock
Min.: 1
Mult.: 1

TK95 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 1k Ohm 8.516In Stock
Min.: 1
Mult.: 1

RL20 3972 K 1 kOhms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass +/-.5% #38AWG Ni Thermisto 172In Stock
Min.: 1
Mult.: 1

AB 3500 K 22 kOhms 0.5 % Off-Board Wire Lead 0 C + 50 C 0.48 mm 1.829 m 0.48 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C 1.631In Stock
Min.: 1
Mult.: 1

EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1206 10k ohm 2.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NHQ 3750 K 10 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated, 49.12Kohm +/-2% a. 25C 32.735In Stock
Min.: 1
Mult.: 1

TH 3952 K 49.12 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 10k Ohm 2.820In Stock
Min.: 1
Mult.: 1

RL10 4073 K 10 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.3 mm Bulk