SLS-1500 Liquid Flow Meter

Sensirion
403-SLS-1500LFM
SLS-1500 Liquid Flow Meter

Mfr.:

Description:
Flow Sensors Compact Liquid Flow Meter up to 40 ml/min for Industrial Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.035,90 € 1.035,90 €
1.023,24 € 5.116,20 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Liquid Flow Meter
Flow Meter
Liquid
0 mL/min to 40 mL/min
5 %
0 V to 10 V
Bidirectional
5 V
1/4-28
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Output Type: Analog, Digital
Packaging: Bulk
Pressure Port: Port
Product Type: Flow Sensors
Series: SLS
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Tradename: CMOSens
Part # Aliases: SLS-1500 1-101216-01
Unit Weight: 92,678 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
USHTS:
9026102040
ECCN:
EAR99

SLS-1500 Compact Liquid Flow Meter

Sensirion SLS-1500 Compact Liquid Flow Meter measures dynamic liquid flow rates up to 40ml/min bi-directionally. The meter enables precise, noninvasive measurements. The exclusive use of high-performance stainless steel, PTFE, and PEEK for the wetted parts ensure exemplary biocompatibility. Sensirion SLS-1500 Compact Liquid Flow Meter is formed by an especially thin-walled, straight tube, which assures excellent sensitivity.