SLQ-QT500

Sensirion
403-SLQ-QT500
SLQ-QT500

Mfr.:

Description:
Flow Sensors 120 ml/min Liquid Flow Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
20
Expected 4/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.298,41 € 1.298,41 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Liquid Flow Meter
Flow Meter
Liquid
120 mL/min
5 %
0 V to 10 V
Bidirectional
3.5 V
6.35 mm
Plastic
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Packaging: Bulk
Product Type: Flow Sensors
Series: SLQ
Factory Pack Quantity: 5
Subcategory: Sensors
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 3.3 V
Tradename: CMOSens
Part # Aliases: 1-100963-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
CAHTS:
9026100010
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99

SLQ-QT500 Liquid Flow Meter

Sensirion SLQ-QT500 Liquid Flow Meter allows for fast, non-invasive measurements of liquids for demanding high-purity applications. The Sensirion SLQ-QT500 features dual calibration (water, H2O, and isopropyl alcohol, IPA) that allows flow monitoring for water-based or hydrocarbon-based liquids. The straight wetted flow path has no moving parts and is only made of PFA and Quartz. The meter has excellent chemical compatibility that makes the SLQ-QT500 a good choice for measuring aggressive chemicals. The flow meter's micro-thermal technology, in combination with the straight and obstacle-free flow path, makes it the ideal solution for high-viscosity liquids.