LD20-2600B

Sensirion
403-LD20-2600B
LD20-2600B

Mfr.:

Description:
Flow Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,04 € 68,04 €
63,04 € 315,20 €
61,18 € 611,80 €
58,95 € 1.473,75 €
56,85 € 2.842,50 €
56,02 € 5.602,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
16.6 ml/min
Bidirectional
3.2 V to 3.8 V
6 mm
Polyetherimide (PEI)
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: + 5 C
Output Type: Digital
Packaging: Tray
Pressure Port: Port
Product Type: Flow Sensors
Series: LD20
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 3.2 V
Tradename: CMOSens
Part # Aliases: 1-101564-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026102900
CNHTS:
9026100000
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99

LD20-2600B Liquid Flow Sensor

Sensirion LD20-2600B Liquid Flow Sensor is designed to measure dynamic liquid flow rates from a few hundred μl/h up to 1000ml/h bi-directionally. This single-use high-performance liquid sensor is built on the CMOSens® technology. The LD20-2600B sensor includes linearised, temperature-compensated and fully calibrated digital output signals (I2C). This liquid flow sensor features 5% accuracy (H2O), 0.5% repeatability (H2O), 6000μA maximum supply current and a straight, unobstructed flow channel without moving parts. Typical applications include advanced infusion therapy, biopharmaceutical processes, portable drug Delivery devices and home care.