SiGe RF Amplifier

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 22.683In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 1.624In Stock
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 3.465In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier with Integr 4.979In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 3.155In Stock
Min.: 1
Mult.: 1
: 2.500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 15.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT SiGe - 6 dBm 7 dBm - 40 C + 85 C MAX2688 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-3.5GHz NF 3.7dB Gain 12.3dB 4.057In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz to 3.5 GHz 3 V 45 mA 12.3 dB 3.7 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.1 dBm 29.2 dBm - 40 C + 105 C QPA4263A Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 435In Stock
Min.: 1
Mult.: 1

20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 2.099In Stock
Min.: 1
Mult.: 1
: 2.500

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 13.248In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 7.736In Stock
Min.: 1
Mult.: 1
: 15.000

2.3 GHz to 2.69 GHz 1.5 V to 3.3 V 4.7 mA 12.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 1 dBm 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier E-band VGA 3Ghz 360In Stock
Min.: 1
Mult.: 1

3 GHz 4.75 V to 5.25 V 200 mA 18 dB 14.8 dB Variable Gain Amplifiers SMD/SMT LFCSP-20 SiGe - 40 C + 85 C Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 2.040In Stock
Min.: 1
Mult.: 1
: 2.500

1.4 GHz to 2.5 GHz 2.7 V to 5.5 V 3.5 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 21 dBm - 4 dBm - 40 C + 85 C MAX2641 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 14dB -40C +105C 3.393In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz to 4 GHz 3 V 55 mA 13.7 dB 4.1 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.2 dBm 27.8 dBm - 40 C + 105 C QPA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 182In Stock
Min.: 1
Mult.: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 5.708In Stock
Min.: 1
Mult.: 1
: 12.000

2.3 GHz to 2.69 GHz 1.5 V to 3.6 V 8.5 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6 SiGe - 16 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape
Infineon Technologies RF Amplifier RF SILICON MMIC 13.447In Stock
Min.: 1
Mult.: 1
: 15.000

1.55 GHz to 1.615 GHz 1.1 V to 3.6 V 1.1 mA 18.2 dB 0.75 dB Low Noise Amplifiers SMD/SMT TSLP-4 SiGe - 17 dBm - 9 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 5.211In Stock
Min.: 1
Mult.: 1
: 15.000

1.805 GHz to 2.69 GHz 1.5 V to 3.6 V 4.3 mA 12.3 dB 0.85 dB Low Noise Amplifiers SMD/SMT SiGe 5 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA 244In Stock
Min.: 1
Mult.: 1

1 GHz to 3.1 GHz 4.75 V to 5.25 V 460 mA 35 dB 5.3 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 SiGe 42 dBm - 40 C + 105 C ADL6337 Tray
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC 5.275In Stock
Min.: 1
Mult.: 1
: 7.500

1.55 GHz to 1.615 GHz 1.5 V to 3.3 V 3.3 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-7 SiGe - 15.5 dBm - 7 dBm - 40 C + 85 C BGA715N7 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 4.967In Stock
Min.: 1
Mult.: 1
: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC SUB 3 GHZ 9.995In Stock
Min.: 1
Mult.: 1
: 15.000

70 MHz to 1 GHz 1.5 V to 3.3 V 6.3 mA 16.3 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSNP-6-2 SiGe - 15 dBm - 6 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Prog Driver with Low o/p Impedance 464In Stock
Min.: 1
Mult.: 1
: 750

0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 240In Stock
Min.: 1
Mult.: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp 198In Stock
Min.: 1
Mult.: 1

20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube
Analog Devices RF Amplifier L Freq to 1.4GHz 50O Gain Block IF Amp 1.135In Stock
Min.: 1
Mult.: 1

1.4 GHz 5 V 95 mA 15.9 dB 3.22 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 19.2 dBm 47 dBm - 40 C + 85 C LTC6433-15 Tube