Skyworks RF Amplifier

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Skyworks Solutions, Inc. RF Amplifier 851-894MHz Gn 36.5dB OP1dB 30.8dBm 2.020In Stock
Min.: 1
Mult.: 1
Reel: 2.500

851 MHz to 894 MHz 3.3 V 420 mA 36.5 dB Power Amplifiers SMD/SMT SMD-28 Si 30.8 dBm - 40 C + 105 C SKY66185 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.496 to 2.69 GHz 4W Effic Driver Amp 3.866In Stock
Min.: 1
Mult.: 1
Reel: 4.500

2.496 GHz to 2.69 GHz 5 V 90 mA 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35 dBm 35.6 dBm - 40 C + 110 C SKY66317 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier 3.3-3.8 GHz 1W Wide-Instantaneous Bandwi 4.128In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3.3 GHz to 3.7 GHz 5 V Power Amplifiers SMD/SMT Si SKY66318 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp 6.524In Stock
Min.: 1
Mult.: 1
Reel: 4.500

2.3 GHz to 2.4 GHz 5 V 75 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 32 dBm 36.5 dBm - 40 C + 115 C SKY66312 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz Gain 16dB 802.11a/n/ac NF1.5d 4.130In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.9 GHz to 5.9 GHz 2.8 V to 5 V 10 mA 16 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-6 Si - 4 dBm 9 dBm - 40 C + 85 C SKY65404 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz Gain 34dB Pout 28dBm @5V 3.226In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 5 V 600 mA 34 dB Power Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SKY65900 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier Broadband Low-Noise Amplifier 5.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

400 MHz to 6 GHz 5 V 50 mA 17.3 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 19 dBm 27 dBm - 40 C + 115 C SKY67189 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 32dBm 5.0Volt 802.11bgn 3.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 5 V 500 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 32 dBm - 40 C + 85 C SE2576L Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2.4GHz Pout 24dBm Gain 24dB max 3.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.483 GHz 2 V to 3.6 V 100 mA 22 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si - 40 C + 85 C SE2433T Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 16dB 4.370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 MHz to 6 GHz 4.7 V 70 mA 16 dB 4.8 dB Wi-Fi Network Equipment Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 18 dBm 36 dBm - 40 C + 85 C SKY65014 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 3.4 to 3.6 GHz 4W Efficiency Driver Amp 5.554In Stock
Min.: 1
Mult.: 1
Reel: 4.500

3.4 GHz to 3.6 GHz 5 V 36 dB Power Amplifiers SMD/SMT MCM-16 Si 33 dBm 34.5 dBm - 40 C + 110 C SKY66313 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz 1.843In Stock
Min.: 1
Mult.: 1
Reel: 3.000

600 MHz to 1.2 GHz 5 V 100 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.2 dBm 40 dBm - 55 C + 100 C SKY67021 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 2300-5000 MHz High Gain LNA 1.473In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.3 GHz to 2.5 GHz 5 V 48 mA 22 dB Low Noise Amplifiers SMD/SMT Si - 40 C + 105 C SKY67181 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz GaAs HBT 3.3Volt NF 7dB max 969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 3.3 V 265 mA 27 dB 6.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs 24 dBm - 40 C + 85 C SKY65006 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 200-3800MHz Broadband LowNoise Amplifier 5.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

200 MHz to 6 GHz 5 V 45 mA 16.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 InGaP 14.5 dBm 27.4 dBm - 40 C + 105 C SKYA21051 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 2110-2170MHz Wide Bandwidth Small CellPA 712In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.8 GHz to 1.9 GHz 5 V 80 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 36 dBm - 40 C + 85 C SKY66391 Reel, Cut Tape

Skyworks Solutions, Inc. RF Amplifier 21dBm 5GHz 802.11ac PA 2.867In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5 GHz 5 V Wi-Fi Network Equipment Amplifiers SMD/SMT Si - 40 C + 85 C SKY85405 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY65095-360LF
Skyworks Solutions, Inc. RF Amplifier 1.6-2.1GHz NF 4.5dB Gain 14.5dB 2.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.6 GHz to 2.1 GHz 5 V 135 mA 14.7 dB 4.5 dB Low Noise Amplifiers SMD/SMT Si 28.3 dBm 34.5 dBm 0 C + 70 C SKY65095 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 802.11gn High Power PA in 3x3QFN 835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4 GHz to 2.5 GHz 5 V 600 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 31 dBm - 40 C + 85 C SE2623L Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier High Gain LNA 2.704In Stock
Min.: 1
Mult.: 1

2.3 GHz to 5 GHz 4.75 V to 5.25 V 34.5 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 - 15 dBm - 5 dBm - 40 C + 115 C SKY67177-11

Skyworks Solutions, Inc. RF Amplifier 5.15-5.85GHz Gain 32dB P1dB 34dBm 10.892In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5.15 GHz to 5.85 GHz 3 V to 5.5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SE5023L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 400-2700MHz NF 3.6dB Gain 24dB 16.640In Stock
Min.: 1
Mult.: 1
Reel: 3.000

400 MHz to 3.8 GHz 5 V 188 mA 20 dB 4 dB Power Amplifiers SMD/SMT SOT-89-4 Si 28.5 dBm 42 dBm - 40 C + 85 C SKY65162 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz NF 1.5dB Gain 13dB IIP3 7dBm 65.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.9 GHz to 5.9 GHz 2.8 V to 3.6 V 12 mA 13 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 3 dBm 7 dBm - 40 C + 85 C SKY65981 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 925-960MHz High Effi SmallCellPA 2.720In Stock
Min.: 1
Mult.: 1
Reel: 2.500

900 MHz to 990 MHz 5 V 34 dB Power Amplifiers SMD/SMT Si - 40 C + 85 C SKY66298 Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 4.8 -5.0GHz Power Amplifier Module 5.120In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4.4 GHz to 5 GHz 5 V Power Amplifiers SMD/SMT Si SKY66319 Reel, Cut Tape, MouseReel