Phase Locked Loops - PLL

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Phase Locked Loops - PLL High performance fre quency synthesizer A 926-L2531LQX1742NPB 138In Stock
Min.: 1
Mult.: 1
Reel: 250

PLL Frequency Synthesizer 1 Circuit 1.866 GHz 880 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL TM PLL f Mult A 595- SN65LVDS150PWR A 59 A 595-SN65LVDS150PWR 114In Stock
Min.: 1
Mult.: 1

PLL Frequency Multiplier 1 Circuit 50 MHz 5 MHz 50 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TSSOP-28 Tube
Analog Devices Phase Locked Loops - PLL Low Power Dual RF/IF Synthesizer 170In Stock
Min.: 1
Mult.: 1

Integer-N 2 Circuit 2.4 GHz 200 MHz 188 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER 63In Stock
Min.: 1
Mult.: 1

PLL Frequency Synthesizer 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 55 C + 125 C SMD/SMT LFCSP-20 Tray

Diodes Incorporated Phase Locked Loops - PLL 1:5 Zero Delay Clock Buffer 2.410In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Zero Delay PLL Clock Buffer 1 Circuit 10 MHz to 133 MHz 3.6 V 3 V Si 0 C + 70 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
onsemi NB4N441MNG
onsemi Phase Locked Loops - PLL MLTPRTCL PLL CLK SYN 92In Stock
Min.: 1
Mult.: 1

PLL Frequency Synthesizer 1 Circuit 50 MHz 10 MHz 12.5 MHz to 425 MHz 3.465 V 3.135 V Si 0 C + 70 C SMD/SMT QFN-24 Tube
Analog Devices Phase Locked Loops - PLL 62MHz-32GHz ultra wideband PLLVCO 197In Stock
Min.: 1
Mult.: 1

Tray
Texas Instruments Phase Locked Loops - PLL Low-noise high-freq uency buffer/multipl 134In Stock
Min.: 1
Mult.: 1
Reel: 250

12.8 GHz 300 MHz 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 10GHz PLL (Low FOM) 352In Stock
Min.: 1
Mult.: 1

Integer-N/Fractional-N PLL Synthesizer 1 Circuit 10 GHz 1 GHz 1 GHz to 10 GHz 3.465 V 3.135 V SiGe - 40 C + 105 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL PLLVCO, 11.5-21,6.75-10.5GHz(Apollo Clk) 52In Stock
260Expected 6/11/2026
Min.: 1
Mult.: 1

Clock Synthesizer 4.5 GHz 10 MHz 11.5 GHz to 21 GHz 5.25 V 3.15 V - 40 C + 105 C SMD/SMT LGA-48 Tray
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 2.698In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 3.45 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 34-4400MHz PLL with Integrated VCO 3.067In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 35 MHz 35 MHz to 4.4 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 34-4400MHz PLL with Integrated VCO 5.960In Stock
6.000Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 1.500

Synthesizer/VCO Integer-N 1 Circuit 4.4 GHz 35 MHz 35 MHz to 4.4 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 6.6GHz PLL with integrated VCO 844In Stock
Min.: 1
Mult.: 1

PLL Frequency Synthesizer + VCO 1 Circuit 600 MHz 10 MHz 51.5625 MHz to 6.6 GHz 3.4485 V 3.1515 V Si - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL Wideband PLL w/ int ultra low noise VCO 613In Stock
Min.: 1
Mult.: 1

PLL + VCO 1 Circuit 250 MHz 10 MHz 54 MHz to 6.8 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 14GHz PLL + Integrated VCO 450In Stock
Min.: 1
Mult.: 1

PLL + VCO 1 Circuit 600 MHz 10 MHz 54 MHz to 13.6 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 2.8 GHz Integer-N Synth (N = 2 - 32) 218In Stock
Min.: 1
Mult.: 1
Reel: 500

Integer-N 1 Circuit 2.8 GHz 10 MHz 6.8 V 5.2 V Si - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Phase Locked Loops - PLL 23.5MHz to 6000MHz Fractional/IntegerN S 9.593In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Fractional-N/Integer-N + VCO 1 Circuit 210 MHz 10 MHz 3 GHz to 6 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 1:5 16GHz RF buffer and divider with aux 209In Stock
Min.: 1
Mult.: 1

Low-Noise High-Frequency Buffer and Divider 16 GHz 300 MHz 1 MHz to 800 MHz 2.6 V 2.4 V - 40 C + 85 C SMD/SMT VQFN-40
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 0.55GHz 4.062In Stock
2.000Expected 8/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

Integer-N 1 Circuit 550 MHz 50 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 4.4GHz PLL w/integrated low noise VCO 2.025In Stock
Min.: 1
Mult.: 1

PLL + VCO 2 Circuit 600 MHz 10 MHz 54 MHz to 4.4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Phase Locked Loops - PLL 7 GHz Integer-N Synthesizer SMT 168In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 7 GHz 80 MHz 5.25 V 4.75 V Si - 40 C + 85 C SMD/SMT QFN-32 Cut Tape
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low-power wi deband RF synthesiz A 595-LMX2572RHAR 1.282In Stock
1.750Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 250

Synthesizer 1 Circuit 150 MHz 5 MHz 13 MHz to 6.4 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 5.5-GHz high perform ance wideband PLLat A 595-LMX2582RHAT 1.700In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 15-GHz wideband PLLa tinum™ RF syn A 595-LMX2594RHAR 2.272In Stock
3.250Expected 7/22/2026
Min.: 1
Mult.: 1
Reel: 250

Wideband PLL 1 Circuit 1.4 GHz 5 MHz 10 MHz to 15 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel