SX1233IMLTRT

Semtech
947-SX1233IMLTRT
SX1233IMLTRT

Mfr.:

Description:
RF Transceiver LOW-POWER INTG UHF TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,08 € 4,08 €
3,53 € 35,30 €
3,34 € 83,50 €
3,07 € 307,00 €
2,92 € 730,00 €
2,80 € 1.400,00 €
2,38 € 2.380,00 €
Full Reel (Order in multiples of 3000)
2,18 € 6.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
ISM
290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz
600 kb/s
FSK, GFSK, GMSK, MSK, OOK
1.8 V
3.6 V
17 mA
95 mA
17 dBm
- 40 C
+ 85 C
SPI
QFN-24
Reel
Cut Tape
MouseReel
Brand: Semtech
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: - 112 dBm, - 118 dBm, - 120 dBm
Series: SX1233
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
5A992.C