TLSR8366ET24

Telink
141-TLSR8366ET24
TLSR8366ET24

Mfr.:

Description:
RF System on a Chip - SoC 2.4G 16K OTP, 8K SRAM 24 pin QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2.995

Stock:
2.995 Can Dispatch Immediately
Quantities greater than 2995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,35 € 2,35 €
1,53 € 15,30 €
1,38 € 34,50 €
1,17 € 117,00 €
1,10 € 275,00 €
0,963 € 481,50 €
0,854 € 854,00 €
Full Reel (Order in multiples of 3000)
0,725 € 2.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Telink
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ISM
RISC
2.4 GHz
2 Mbps
7 dBm
- 87 dBm
1.9 V
3.6 V
12.7 mA
23 mA
16 kB
- 40 C
+ 85 C
QFN-24
Reel
Cut Tape
MouseReel
Brand: Telink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Data RAM Size: 6 kB
Data RAM Type: SRAM
Interface Type: USB
Maximum Clock Frequency: 32 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 12 I/O
Number of Timers: 3 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: TLSR836X
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: 8366
Unit Weight: 76,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8542310070
ECCN:
5A992.C

TLSR836x Series 2.4GHz RF System-On-Chip Solution

Telink TLSR836x Series 2.4GHz RF System-On-Chip Solution is a low-power, high-integration family of Telink wireless SoC solutions. The TLSR8366 is dedicated to 2.4GHz RF like a wireless mouse, non-audio remote control, non-audio USB dongle, and more. It's completely RoHS-compliant and 100% lead (Pb)-free. The TLSR8366 integrates an advanced 2.4GHz RF transceiver, a powerful 32-bit MCU, 16KB on-chip OTP, and 6KB on-chip SRAM. It also integrates a quadrature decoder (QDEC), flexible I/O interfaces, and nearly all of the peripheral blocks needed to construct a powerful 2.4GHz RF System-On-Chip solution.