QPC8020QTR13

Qorvo
772-QPC8020QTR13
QPC8020QTR13

Mfr.:

Description:
RF Switch ICs Automotive RFFE GSM SP4T Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.750

Stock:
4.750 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,68 € 42,00 €
1,43 € 143,00 €
1,20 € 300,00 €
1,03 € 515,00 €
0,864 € 864,00 €
0,756 € 1.890,00 €
Full Reel (Order in multiples of 5000)
0,716 € 3.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SP4T
600 MHz
6 GHz
1.55 dB
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
QPC8020Q
Reel
Cut Tape
MouseReel
Brand: Qorvo
Moisture Sensitive: Yes
Number of Switches: Single
On Time - Max: 20 us
Operating Frequency: 600 MHz to 6 GHz
Operating Supply Current: 30 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Part # Aliases: QPC8020Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8542399000
USHTS:
8517620020
ECCN:
5A991.g

QPC8020Q SP4T RFFE GSM High Power Switch

Qorvo QPC8020Q SP4T RFFE GSM High Power Switch is optimized for GSM, CDMA, WCDMA, and LTE applications requiring high linearity and high power handling. The QPC8020Q is packaged in a compact 1.1mm x 1.1mm, 9-pin module. This allows for a small solution size with no need for external DC blocking capacitors when no external DC is applied to the device ports.