QPC1030D

Qorvo
772-QPC1030D
QPC1030D

Mfr.:

Description:
RF Switch ICs 2-18GHz SPST 10W Shutter Switch (RF out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,10 € 810,50 €
Full Reel (Order in multiples of 25)
109,92 € 2.748,00 €
103,06 € 10.306,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
2 GHz
18 GHz
1.3 dB
QPC1030D
Reel
Cut Tape
Brand: Qorvo
Pd - Power Dissipation: 10 W
Product Type: RF Switch ICs
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

QPC1030D High Power SPST Reflective Switch

Qorvo QPC1030D High Power Single-Pole, Single-Throw (SPST) Reflective Switch is fabricated on Qorvo's QGaN15 0.15µm GaN-on-SiC production process. Operating from 2GHz to 18GHz, the QPC1030D typically provides up to 20W input power handling at control voltages of 0/-40V. The switch maintains a low 1.3dB insertion loss (or less) and a high isolation of 30dB (typical). The QPC1030D performance allows use in various low and high-power applications across commercial and military markets.