ZMX-10G+

Mini-Circuits
139-ZMX-10G
ZMX-10G+

Mfr.:

Description:
RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,27 € 115,27 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
3.7 GHz to 10 GHz
8.5 dB
3.7 GHz to 10 GHz
0 Hz to 2 GHz
+ 100 C
- 55 C
SMD/SMT
BU413
Brand: Mini-Circuits
Packaging: Tray
Product Type: RF Mixer
Series: ZMX
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
USHTS:
8525602000
ECCN:
EAR99

ZMX Frequency Mixer

Mini-Circuits ZMX Frequency Mixer features a 3700MHz to 10,000MHz frequency range, 5dB typical conversion loss, and 30dB typical L-R isolation rating. This mixer has a wide operating temperature range of -55°C to +100°C, 50mW RF power, and 40mA IF current. Mini-Circuits ZMX Frequency Mixer is suitable for instrumentation, defense and federal communications, SATCOM, and super-high frequency (SHF) applications.