SKY85347-11

Skyworks Solutions, Inc.
873-SKY85347-11
SKY85347-11

Mfr.:

Description:
RF Front End 801.11ax 2.4GHz Medium Power FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.378

Stock:
6.378 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6378 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,12 € 21,20 €
2,00 € 50,00 €
1,84 € 184,00 €
1,74 € 435,00 €
1,60 € 800,00 €
1,36 € 1.360,00 €
1,32 € 3.300,00 €
Full Reel (Order in multiples of 6500)
1,29 € 8.385,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
2.4 GHz to 2.5 GHz
SMD/SMT
LGA-16
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gain: 16.5 dB
Moisture Sensitive: Yes
Product Type: RF Front End
Series: SKY85347
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SKY85347-11 WLAN Front-End Module

Skyworks Solutions Inc. SKY85347-11 WLAN Front-End Module is a complete 802.11ax WLAN device. The SKY85347-11 acts as a fully matched power amplifier (PA), power detector, low-noise amplifier (LNA), and single-pole, double-throw (SPDT) switch. The SKY85347-11 is a 2.4GHz WLAN RF solution from the transceiver output to the antenna and the transceiver input. The LNA increases receive sensitivity for embedded solutions. This improves range and overcomes insertion loss of cellular filters for mobile applications.

FEATURED PRODUCTS
SKYWORKS