SKY85330-11

Skyworks Solutions, Inc.
873-SKY85330-11
SKY85330-11

Mfr.:

Description:
RF Front End 2.4GHz 256QAM PA+SW+LNA FEM in 2.5mmx2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,13 € 3.390,00 €
1,10 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
802.11 a/c, WLAN
2.4 GHz
SMD/SMT
QFN-16
Reel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain: 32 dB
Product Type: RF Front End
Series: SKY85330
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

SKY85330-11 WLAN Front-End Module

Skyworks Solutions Inc. SKY85330-11 WLAN Front-End Module is a complete 802.11b/g/n 256 QAM device. The SKY85330-11 acts as a fully matched power amplifier (PA), power detector, low-noise amplifier (LNA), and single-pole, double-throw (SPDT) switch. The SKY85330-11 provides a complete 2.4GHz WLAN RF solution from the output of the transceiver to the antenna, and from the antenna to the input of the transceiver. The LNA increases the receive sensitivity of embedded solutions to improve range or to overcome the insertion loss of cellular filters (often included for mobile applications).

FEATURED PRODUCTS
SKYWORKS