SKY66404-11

Skyworks Solutions, Inc.
873-SKY66404-11
SKY66404-11

Mfr.:

Description:
RF Front End BLE Range Extender FEM 10dBm Dual ANT &

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
1,01 € 6.060,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
2.4 GHz to 2.4835 GHz
2.5 dB
1.7 V to 3.6 V
SMD/SMT
MCM-22
Reel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Development Kit: SKY66404-11EK1
Gain: 2.5 dB, 10 dB
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 17 dBm
Product Type: RF Front End
Series: SKY66404
Factory Pack Quantity: 6000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 236,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SKY66404-11 2.4GHz Front-End Module

Skyworks Solutions Inc. SKY66404-11 2.4GHz Front-End Module is a high-performance, fully-integrated RF Front-End Module (FEM) designed for Zigbee, Thread, and BLUETOOTH® (including Low Energy) applications. The Skyworks SKY66404-11 is designed for ease of use and maximum flexibility. The device provides integrated inter-stage matching, harmonic filtering, and digital controls compatible with 1.6V to 3.6V CMOS levels. The RF blocks operate over a wide supply voltage range from 1.7V to 3.6V, allowing the SKY66404-11 to be used in battery-powered applications over a wide spectrum of the battery discharge curve.

FEATURED PRODUCTS
SKYWORKS