SKY66112-11

Skyworks Solutions, Inc.
873-SKY66112-11
SKY66112-11

Mfr.:

Description:
RF Front End Cnnctd Home/Wearable BLE+ZigBee Family

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.766

Stock:
23.766 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,86 € 18,60 €
1,75 € 43,75 €
1,61 € 161,00 €
1,52 € 380,00 €
1,43 € 715,00 €
1,25 € 1.250,00 €
1,18 € 2.950,00 €
Full Reel (Order in multiples of 6500)
1,15 € 7.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
2.4 GHz to 2.483 GHz
2 dB
1.7 V to 3.3 V
5 uA, 3.5 mA, 115 mA
+ 85 C
SMD/SMT
MCM-22
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gain: 11 dB, 22 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 0 dBm
P1dB - Compression Point: - 8 dBm
Product Type: RF Front End
Series: SKY66112
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 161,207 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IoT Front-End Modules (FEM)

Skyworks Solutions Inc. IoT Front-End Modules (FEM) provide compatibility with multiple wireless standards and SoCs/RFICs in a single RF module. The IoT FEM is ideal for wireless connectivity, allowing ZigBee, Thread, and Bluetooth® standards, with BLUETOOTH® 5 included. The IoT FEM is an efficient Internet of Things (IoT) solution when paired with a System on Chip (SoC) platform, resulting in longer battery life and extended transmission range.

SKY66112-11 RF Front End Module

Skyworks Solutions SKY66112-11 RF Front-End Module (FEM) offers compatibility with multiple wireless standards in a single RF module. The SKY66112-11 FEM allows wireless connectivity with ZigBee, Thread, and BLUETOOTH® standards, including Bluetooth 5. When paired with a System on Chip (SoC) platform, the result is an efficient Internet of Things (IoT) solution with long battery life and an extended transmission range.

FEATURED PRODUCTS
SKYWORKS