SE2438T-R

Skyworks Solutions, Inc.
873-SE2438T-R
SE2438T-R

Mfr.:

Description:
RF Front End 2.4GHz ZigBee FEM Gain 12.3dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.272

Stock:
29.272 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
1,38 € 13,80 €
1,30 € 32,50 €
1,20 € 120,00 €
1,13 € 282,50 €
1,07 € 535,00 €
0,972 € 972,00 €
Full Reel (Order in multiples of 3000)
0,894 € 2.682,00 €
0,869 € 5.214,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
802.15.4, Zigbee
2.4 GHz
2.7 dB
2 V to 3.6 V
5.5 mA, 33 mA
+ 125 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: SE2438T
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 229,134 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g

SE2438T Smart Energy/ ZigBee FEM

Skyworks SE2438T Smart Energy/ ZigBee Front-End Module (FEM) is a high performance fully integrated module. This RF module includes a power amplifier that transmits up to 16dBm output power and low-noise amplifier with programmable bypass. The SE2438T module features transmit and receive switching function and differential Rx/Tx interface with an integrated balun. The operating and storage temperatures of this module ranges from -40°C to 125°C. Typical applications are smart meters, in-home appliances, and smart thermostats. SE2438T is free from halogen and is available in a QFN package.

FEATURED PRODUCTS
SKYWORKS