RFX2401C

Skyworks Solutions, Inc.
477-RFX2401C
RFX2401C

Mfr.:

Description:
RF Front End CMOS 2.4GHZ ZIGBEE/ISM TRANSMIT/RECEIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.987

Stock:
21.987 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,83 € 1,83 €
1,17 € 11,70 €
1,04 € 26,00 €
0,86 € 86,00 €
0,751 € 187,75 €
0,711 € 355,50 €
0,598 € 598,00 €
Full Reel (Order in multiples of 2500)
0,545 € 1.362,50 €
0,495 € 3.712,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
3.3 V
+ 125 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: RFX2401C-EVB
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: RFX2401C
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RFX2401C 2.4GHz ZigBee/ISM RFeIC®

Skyworks Solutions Inc. RFX2401C is designed as a fully integrated, single-chip, single-die RFeIC® (RF Front-end Integrated Circuit). The RFX2401C offers all the RF functionality required for IEEE 802.15.4/ZigBee, wireless sensor networks, and 2.4GHz ISM wireless systems. The RFX2401C design includes the LNA, PA, transmit and receive switching circuitry, associated matching network, and harmonic filter on a single-chip CMOS device. RFX2401C provides simple, low-voltage CMOS control logic. With its high sensitivity and efficiency, performance, low noise, and small form factor, the RFX2401C is ideal for applications with extended range and bandwidth requirements. High-power applications include smart power, home and industrial automation, and RF4CE remote control.

FEATURED PRODUCTS
SKYWORKS