QPF7607TR13

Qorvo
772-QPF7607TR13
QPF7607TR13

Mfr.:

Description:
RF Front End 6GHz Wi-Fi 7 nonlinear integrated Front

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.995

Stock:
4.995 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
5,18 € 51,80 €
4,44 € 1.110,00 €
3,86 € 1.930,00 €
3,35 € 3.350,00 €
2,48 € 6.200,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
5.945 GHz to 7.125 GHz
3.4 dB
5 V
SMD/SMT
5 mm x 3 mm
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: 29 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 29 dBm
Product Type: RF Front End
Series: QPF7607
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

QPF7607 RF Front End Module (FEM)

Qorvo QPF7607 RF Front End Module (FEM) is an integrated high-power FEM designed for Wi-Fi® 7 (802.11be) systems and integrates a 6GHz Power Amplifier (PA). This iFEM integrates bandBoost technology to create an easier-to-use and extremely compact solution for Wi-Fi tri-band applications. The QPF7607 RF module operates at 5V supply voltage, 29dB transmission gain, and 3.4dB noise figure. This module features the integration of U-NII 5-8 bandBoost BAW filter, Single Pole Double Throw (SPDT) switch, and Low Noise Amplifier (LNA) into a single device. The QPF7607 RF module is suitable for access points, wireless routers, set-top boxes, customer premise equipment, and Internet of Things (IoT).