QPF7207TR13

Qorvo
772-QPF7207TR13
QPF7207TR13

Mfr.:

Description:
RF Front End 2GHz Wi-Fi 7 edgeBoost integrated Front

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
5,18 € 51,80 €
4,44 € 1.110,00 €
3,86 € 1.930,00 €
2,86 € 2.860,00 €
2,43 € 6.075,00 €
2,10 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
2.402 GHz to 2.472 GHz
2.1 dB
5 V
SMD/SMT
5 mm x 3 mm
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: 29 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 31 dBm
Product Type: RF Front End
Series: QPF7207
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.g

QPF7207 Front End Module (FEM)

Qorvo QPF7207 Front End Module (FEM) is a 2.4GHz Wi-Fi® 7 non-linear high power integrated Front End Module (iFEM) and operates at 5V supply voltage. This module is designed for Wi-Fi 7 (802.11be) systems with edgeBoost filter technology. The QPF7207 module receives a path that matches the optimal technologies to maximize Rx sensitivity through consistent noise figures. This module integrates a Power Amplifier (PA) with DC and RF power detectors, an FCC edgeBoost BAW filter, a transmit-receive switch, and a Low-Noise Amplifier (LNA). The QPF7207 module features 29dB transmission (Tx) gain and 2.1dB noise figures. This front-end module is suitable for access points, wireless routers, set-top boxes, customer premise equipment, and Internet of Things (IoT).