QPF1002QTR13

Qorvo
772-QPF1002QTR13
QPF1002QTR13

Mfr.:

Description:
RF Front End Automotive C-V2X FEM 5.9GHz ITS Band 47

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,61 € 6.525,00 €
2,25 € 11.250,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
5.77 GHz to 5.925 GHz
5 V
AEC-Q100
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF1002Q
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8542399000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

V2x Connected Car Portfolio

Qorvo V2x Connected Car Portfolio is a chipset-agnostic solution that embraces vehicle-to-vehicle (V2V), vehicle-to-infrastructure (V2I), vehicle-to-pedestrian (V2P) and vehicle-to-network (V2N) communications. The product suite provides a readily available solution for V2x communications and includes a Band 47/Wi-Fi® bulk acoustic wave (BAW) coexistence filter, which enables Wi-Fi coexistence with the V2x 5.9GHz band. This capability is critical to establishing reliable links between vehicles and their surroundings. The portfolio also includes two integrated front-end modules (FEMs) that support C-V2x and DSRC systems, a digital step attenuator, a transmit/receive switch, and a low-noise amplifier.

QPF1002Q Automotive Front End Module (FEM)

Qorvo QPF1002Q Automotive Front End Module is optimized for C-V2X (Cellular Vehicular-to-Everything) systems. C-V2X systems sense the environment, enabling next-generation autonomy and real-time monitoring in connected cars. C-V2X does this by using the low-latency direct transmission in the 5.9GHz Intelligent Transportation System (ITS) band.