TGA2962

Qorvo
772-TGA2962
TGA2962

Mfr.:

Description:
RF Amplifier 2-20GHz 10W GAN AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
574,00 € 5.740,00 €
30 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2 GHz to 20 GHz
22 V
1.68 A
20 dB
Power Amplifiers
SMD/SMT
GaN
- 40 C
+ 85 C
TGA2962
Gel Pack
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: TGA2962EVB
Input Return Loss: 23 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 45 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8542330001
ECCN:
3A001.b.2.c

TGA2962 Wideband Power Amplifier

Qorvo TGA2962 Wideband Power Amplifier is fabricated on Qorvo's QGaN15 GaN on Silicon Carbide (SiC) process. This amplifier is designed to operate from 2GHz to 20GHz frequency bandwidth and provides 10W of saturated power with 13dB large signal gain. The TGA2962 power amplifier also provides 22% power-added efficiency at 22V drain bias. This combination of wideband, power, gain, and efficiency allows system designers to improve the system performance while reducing the size and cost. The TGA2962 amplifier is ideal for wideband communication systems, military, electronic warfare, test instrumentation, and radar applications.