TGA2224

Qorvo
772-TGA2224
TGA2224

Mfr.:

Description:
RF Amplifier 32-38 GHz 5W GaN Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,47 € 3.114,70 €
285,27 € 8.558,10 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
32 GHz to 38 GHz
26 V
320 mA
23.5 dB
Power Amplifiers
SMD/SMT
Die
GaN
- 40 C
+ 85 C
TGA2224
Gel Pack
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: TGA2224EVB1
Input Return Loss: 10 dB, 13 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 30 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 38 GHz
Unit Weight: 3,018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.d

TGA2224 Wide Band MMIC Power Amplifier

Qorvo TGA2224 Wide Band MMIC Power Amplifier produces greater than 37dBm (5W) saturated output power and 16dB large-signal gain making the device ideal for commercial and military systems. The Monolithic Microwave Integrated Circuit (MMIC) amplifier is fabricated on Qorvo’s production 0.15μm Gallium nitride (GaN) on silicon carbide process (QGaN15). TGA2224 produces power and gain while achieving greater than 20% power-added efficiency. TGA2224 has a 32GHz to 38GHz frequency range and can support a wide range of operating conditions. The TGA2224 radio frequency ports are direct current coupled to the ground for improved electrostatic discharge performance. Both ports are matched to 50Ω.