QPL3050SR

Qorvo
772-QPL3050SR
QPL3050SR

Mfr.:

Description:
RF Amplifier 6 - 14GHz Driver Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,76 € 68,76 €
46,63 € 1.165,75 €
Full Reel (Order in multiples of 100)
39,20 € 3.920,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
6 GHz to 14 GHz
5 V
100 mA
19 dB
4 dB
Driver Amplifiers
SMD/SMT
Si
20 dBm
43 dBm
- 40 C
+ 85 C
QPL3050
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: QPL3050EVB
Input Return Loss: 12 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

QPL3050 6GHz to 14GHz Driver Amplifier

Qorvo QPL3050 6GHz to 14GHz Driver Amplifier is a powerful broadband MMIC driver amplifier housed in a leadless 3mm x 3mm plastic surface mount package. The Qorvo QPL3050 is ideal for EW and communications systems, where space constraints and low power consumption are needed. The amplifier features 18dB of gain and a saturated output power of 20dBm, all achievable from a single 5V supply. The QPL3050 has an intelligent 50ohm matched design that eliminates the need for external DC blocks and RF port matching.