PSA4-5043+

Mini-Circuits
139-PSA4-5043
PSA4-5043+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.163

Stock:
2.163 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,99 € 12,99 €
3,37 € 67,40 €
2,59 € 129,50 €
2,36 € 236,00 €
2,05 € 410,00 €
1,87 € 935,00 €
1,70 € 1.700,00 €
1,63 € 3.260,00 €
Full Reel (Order in multiples of 3000)
1,63 € 4.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 4 GHz
5 V
58 mA
8 dB
1.44 dB
Low Noise Amplifiers
SMD/SMT
SOT-343-4
Si
21.5 dBm
32.6 dBm
- 40 C
+ 85 C
PSA4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 11.1 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 380 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 4 GHz
Unit Weight: 2,238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99