50 kHz to 40 GHz
50 kHz to 50 GHz
500 kHz to 30 MHz
10 MHz to 30 GHz
10 MHz to 43.5 GHz
100 MHz to 18 GHz
500 MHz to 18 GHz
700 MHz to 18 GHz
1 GHz to 22 GHz
2 GHz to 20 GHz
2 GHz to 30 GHz
2 GHz to 43.5 GHz
18 GHz to 40 GHz
20 GHz to 54 GHz
24 GHz to 43.5 GHz
40 GHz to 70 GHz
44 GHz to 70 GHz
45 GHz to 95 GHz
50 GHz to 95 GHz
71 GHz to 86 GHz
5 V
8 V
9 V
9 V to 15 V
10 V to 15 V
11 V to 13 V
12 V
12 V to 15 V
15 V
16 V
100 mA
140 mA
170 mA
180 mA
290 mA
300 mA
350 mA
370 mA
375 mA
400 mA
460 mA
470 mA
490 mA
500 mA
550 mA
625 mA
700 mA
1.5 A, 1.65 A
10.5 dB
12.3 dB
12.5 dB
16 dB, 17 dB
23 dB, 24.5 dB
24 dB
26 dB
27 dB
27.5 dB, 28.5 dB
30 dB
33 dB
34 dB
37 dB
38 dB
39 dB
43 dB
45 dB
48 dB
1.75 dB
2 dB, 4 dB, 4.8 dB
2.7 dB
3 dB
3.5 dB
3.8 dB
4 dB
4.2 dB, 6.5 dB
4.5 dB, 5.5 dB
5.5 dB
6 dB
6.4 dB
6.5 dB
Gain Block Amplifiers
General Purpose Amplifiers
Low Noise Amplifiers
Power Amplifiers
72.64 mm x 31.24 mm
AV1280
AV2554-3
AV2578
RN2486-2
T2704
T2704-1
10 dBm
12 dBm
13 dBm
13.5 dBm
14 dBm
14 dBm, 15 dBm, 16 dBm
16.5 dBm, 17.5 dBm, 18 dBm
18 dBm
18 dBm, 20 dBm
20.3 dBm
21 dBm
22 dBm
23 dBm
24 dBm
25 dBm
26 dBm
27 dBm
27.5 dBm
20 dBm
21 dBm
23 dBm
25 dBm
27 dBm
27.5 dBm
28 dBm
30 dBm
33 dBm
34 dBm
36 dBm
0 C
- 55 C
- 45 C
- 40 C
- 10 C
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 85 C