ZVA-543LNX+

Mini-Circuits
139-ZVA-543LNX
ZVA-543LNX+

Mfr.:

Description:
RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.604,54 € 6.604,54 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
20 GHz to 54 GHz
10 V to 15 V
1.5 A, 1.65 A
39 dB
3.5 dB
Low Noise Amplifiers
Screw
72.64 mm x 31.24 mm
Si
27 dBm
36 dBm
- 40 C
+ 60 C
ZVA
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 24.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 35 GHz to 54 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8542330001