Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.583In Stock
Min.: 1
Mult.: 1
Reel: 2.000

500 MHz to 2.5 GHz 2.8 V to 5 V 34 mA 19.2 dB 3.2 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 8.7 dBm 19.1 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 709In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 5.5 GHz 2.8 V to 5 V 99 mA 10.7 dB 4.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.4 dBm 27.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 568In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 1.5 GHz 9 V 182 mA 15 dB 4.2 dB General Purpose Amplifiers SMD/SMT SOT-89-4 Si 25.4 dBm 43.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 276In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 3 GHz 5 V 146 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT MCLP-8 Si 20.4 dBm 41.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.055In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3 V 80 mA 5.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 21.2 dBm 37.6 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.176In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3 V 40 mA 5.5 dB 2.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 18.9 dBm 35.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.032In Stock
Min.: 1
Mult.: 1
Reel: 2.000

400 MHz to 2.2 GHz 5 V 158 mA 26.1 dB 1.2 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 22.6 dBm 33.6 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 180In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 15 GHz 6 V 66 mA 12.5 dB 3.8 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 11.2 dBm 24 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMPL 871In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1.8 GHz to 6 GHz 5 V 69 mA 24.9 dB 1.1 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 10.7 dBm 22.3 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0 Hz to 4 GHz 5 V 36 mA 11.2 dB 4.8 dB Low Noise Amplifiers SMD/SMT Si 3.1 dBm 11.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 1.348In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz to 4 GHz 4 V 60 mA 11.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 21.8 dBm 38.7 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 10 - 500 MHz, 50? 18In Stock
Min.: 1
Mult.: 1

10 MHz to 500 MHz 15 V 110 mA 19 dB 3.8 dB Low Noise Amplifiers Screw Si 16 dBm 30 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 700 - 6000 Mhz, 50ohm 4In Stock
Min.: 1
Mult.: 1

700 MHz to 6 GHz 24 V 7 A 4 dB 13 dB SMA-3 37 dBm 45 dBm 0 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 40In Stock
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier Pulse Amplifier, 0.0025 - 700 MHz, 50? 5In Stock
Min.: 1
Mult.: 1

ZPUL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 700 - 3500 MHz, 50? 32In Stock
Min.: 1
Mult.: 1

700 MHz to 3.5 GHz 12 V 540 mA 17 dB, 22 dB, 26 dB 3.2 dB Low Noise Amplifiers Screw Si 24 dBm 42 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 14In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 277 mA 26.1 dB 6.5 dB General Purpose Amplifiers Screw Si 17.6 dBm 25.2 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 20In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 17In Stock
Min.: 1
Mult.: 1

500 MHz to 2.5 GHz 2.8 V to 5 V 94 mA 22.6 dB 2.6 dB General Purpose Amplifiers Screw Si 20.5 dBm 30 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 53In Stock
Min.: 1
Mult.: 1

500 MHz to 2.5 GHz 2.8 V to 5 V 170 mA 39 dB 2.2 dB General Purpose Amplifiers Screw Si 19 dBm 18 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier COAXIAL AMPLIFIER 46In Stock
Min.: 1
Mult.: 1

1.8 GHz to 6 GHz 5 V 67 mA 24.5 dB 1.5 dB Low Noise Amplifiers Screw Si 10.2 dBm 21.7 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 36In Stock
370On Order
Min.: 1
Mult.: 1

50 MHz to 3 GHz 5 V 95 mA 6.9 dB 0.5 dB Low Noise Amplifiers Screw Si 23.8 dBm 44.3 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 572In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 3 GHz 3.2 V 35 mA 16.4 dB 2.9 dB CATV Amplifiers SMD/SMT GaAs InGaP 10.5 dBm 24 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 287In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 3.5 V 40 mA 15.1 dB 4.6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.9 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 580In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 3.6 V 40 mA 12.9 dB 6 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 11.2 dBm 24.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel