PMA-545G1+

Mini-Circuits
139-PMA-545G1
PMA-545G1+

Mfr.:

Description:
RF Amplifier LOW NOISE AMPL / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 855

Stock:
855 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,99 € 12,99 €
6,47 € 129,40 €
5,92 € 296,00 €
5,48 € 548,00 €
5,14 € 1.028,00 €
4,59 € 2.295,00 €
3,92 € 3.920,00 €
Full Reel (Order in multiples of 2000)
3,90 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
400 MHz to 2.2 GHz
5 V
158 mA
26.1 dB
1.2 dB
Low Noise Amplifiers
SMD/SMT
MCLP-8
Si
22.6 dBm
33.6 dBm
- 40 C
+ 85 C
PMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 19.9 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.35 W
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.2 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

PMA Low Noise, High IP3 Monolithic Amplifiers

Mini-Circuits PMA Low Noise, High IP3 Monolithic Amplifiers are E-PHEMT-based ultra-low noise MMIC amplifiers, internally matched to 50Ω, that combine low noise and high IP3. These components operate over single 3V or 5V supplies in a -40°C to +85°C operating temperature range and measure 3mm x 3mm. The PMA Low Noise, High IP3 Monolithic Amplifiers are ideal for use in sensitive receiver applications.