PVA-453-34+

Mini-Circuits
139-PVA-453-34+
PVA-453-34+

Mfr.:

Description:
Attenuators SMT Voltage Variable Attenuator, 10000 - 45000 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
37,92 € 37,92 €
Full Reel (Order in multiples of 100)
31,98 € 3.198,00 €
31,88 € 6.376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
JV2579
51 dB
45 GHz
50 Ohms
1 Channel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: PVA
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Type: Voltage Variable Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

PVA-453 Voltage Variable Attenuator

Mini-Circuits PVA-453 Voltage Variable Attenuators are absorptive voltage variable attenuator MMIC dies fabricated using GaAs pHEMT technology packaged in a small 3.5mm x 2.5mm SMT package. Frequency range extends from 10GHz to 45GHz, offering high dynamic range, low distion, and low insertion loss. Two independently controlled attenuators can be controlled using analog control voltages from -4V to 0V. Mini-Circuits PVA-453 Voltage Variable Attenuators are suitable for a variety of applications including 5G MIMO, satellite communications, test and measurement equipment, radar, EW, and ECM defense systems.