CD74HC4316 Series Analogue Switch ICs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch 980In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V +/- 5 V +/- 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Tube
Texas Instruments Analogue Switch ICs Quad w/Level Trans A 595-CD74HC4316M A 5 A 595-CD74HC4316M 2.357In Stock
5.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V +/- 5 V +/- 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch A 595 A 595-CD74HC4316PW 2.859In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V +/- 5 V +/- 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch 1.856In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V +/- 5 V +/- 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel