IQS6243200DNR

Azoteq
957-IQS624-3200-DNR
IQS6243200DNR

Mfr.:

Description:
Board Mount Motion & Position Sensors 2 x Capacitive, Hall rotation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,926 € 0,93 €
0,775 € 3,88 €
0,72 € 7,20 €
0,607 € 30,35 €
0,563 € 56,30 €
0,476 € 238,00 €
0,442 € 442,00 €
0,403 € 806,00 €
Full Reel (Order in multiples of 3000)
0,354 € 1.062,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Motion Sensors
Digital
1.5 mA
2 V
3.6 V
+ 85 C
- 20 C
DFN-10
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 16 bit
Series: IQS624
Factory Pack Quantity: 3000
Subcategory: Sensors
Tradename: ProxFusion
Unit Weight: 651,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

IQS624 ProxFusion® Sensor IC

Azoteq IQS624 ProxFusion® Sensor IC integrates multiple sensor technologies onto a single chip. The IQS624 offers Hall-effect rotation sensing, along with dual-channel capacitive proximity and touch sensing, or single-channel inductive sensing. The IQS624 is designed for applications where any or all of these technologies may be required. The two on-chip Hall-effect sensors calculate the angle of a magnet rotating parallel with the sensor.