Allegro MicroSystems Switching Voltage Regulators

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Allegro MicroSystems Switching Voltage Regulators CONSTANT ON TIME BUCK SWITCHING REGULATO 31.709In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-16 Buck Adjustable 3 A 1 Output 9 V 46 V 4.3 mA 2 MHz - 40 C + 105 C A4403 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators HIGH VOLTAGE STEP DOWN REGULATOR 8.759In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 Buck 800 mV to 24 V 3 A 1 Output 8 V 50 V 4.4 mA - 20 C + 85 C A8498 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators HIGH FREQUENCY BUCK REGULATOR 25In Stock
Min.: 1
Mult.: 1
: 4.000

TSSOP-16 A8584 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators UMC VERSION OF 4490 5.674In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 Buck 3 Output 4.5 V 34 V 6 mA 550 kHz - 40 C + 85 C A4490 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators WIDE INPUT 1A LOW IQ BUCK (8590-BASE) 4.556In Stock
Min.: 1
Mult.: 1
: 6.000

ES-20 ARG81800 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators WIDE INPUT VOLTAGEBUCK REGULATOR 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

TSSOP-16 A8589 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators AUTOMOTIVE BUCK REGULATOR 7.865In Stock
Min.: 1
Mult.: 1
: 4.000

TSSOP-16 A8652 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators 40 V, 3.5 STEP-DOWN CONVERTER, PWM 5.559In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 Buck 800 mV to 30 V 3.5 A 1 Output 3.8 V 36 V 27 uA 2 MHz - 40 C + 150 C A8586 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators 40V, 3A SYNCHRONOUS BUCK MODULE IN 4X6MM 5.974In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-32 Buck 800 mV to 24 V 3 A 1 Output 3.5 V 36 V 6 uA 250 kHz to 2.4 MHz - 40 C + 150 C APM81911 Reel, Cut Tape
Allegro MicroSystems Switching Voltage Regulators 80V, 800MA SYNC BUCK DC-DC REGULATOR 1.056In Stock
9.000Expected 7/2/2026
Min.: 1
Mult.: 1
: 3.000
SMD/SMT QFN-24 Buck 3.3 V, 5 V, 5.35 V, 12 V 1.5 A 1 Output 5 V 72 V 28 uA 2.15 MHz - 40 C + 150 C APM81815 Reel, Cut Tape
Allegro MicroSystems Switching Voltage Regulators WIDE INPUT VOLTAGE, 3A SYNCHRONOUS BUCK REGULATOR WITH ULTRALOW QUIESCENT CURRENT (HLP) MODE, SYNCIN, CLKOUT, AND PGOOD 2.939In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-24 Buck 800 mV to 24 V 3 A 1 Output 3.5 V 36 V 6 uA 250 kHz to 2.4 MHz - 40 C + 150 C APM81803 Reel, Cut Tape
Allegro MicroSystems Switching Voltage Regulators 40V 3A SYNCHRONOUS BUCK MODULE IN 4X6MM 8.953In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-32 Buck 800 mV to 24 V 3 A 1 Output 3.5 V 36 V 6 uA 250 kHz to 2.4 MHz - 40 C + 150 C APM81911 Reel, Cut Tape
Allegro MicroSystems Switching Voltage Regulators ADJUSTABLE FREQUENCY BUCK REGULATOR 905In Stock
12.000Expected 8/20/2026
Min.: 1
Mult.: 1
: 4.000

TSSOP-EP-38 A4412 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators 40V, 2.2A SYNC BUCK DC-DC REGULATOR 5.999In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 Buck 3.3 V 2.5 A 1 Output 3.5 V 36 V 6 uA 400 kHz to 2.5 MHz - 40 C + 150 C A81805
Allegro MicroSystems Switching Voltage Regulators UMC VERSION OF 4447 8.948In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 Buck 800 mV to 24 V 2 A 1 Output 8 V 50 V 4.4 mA - 20 C + 85 C A4447 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators LOW INPUT VOLTAGE BUCK REGULATOR 17.976In Stock
Min.: 1
Mult.: 1
: 1.500

EJ-10 A8650 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators 40 V, 3.5 STEP-DOWN CONVERTER, PWM 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 Buck 800 mV to 30 V 3.5 A 1 Output 3.8 V 36 V 27 uA 2 MHz - 40 C + 150 C A8586 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators AUTOMOTIVE BUCK REGULATOR 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

TSSOP-16 A8652 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators AUTOMOTIVE BUCK REGULATOR 7.548In Stock
Min.: 1
Mult.: 1
: 4.000

TSSOP-16 A8654 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators WIDE INPUT 1A LOW IQ BUCK (8590-BASE) 5.953In Stock
Min.: 1
Mult.: 1
: 6.000

ES-20 ARG81800 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators WIDE INPUTVOLTAGE, 2 A BUCK REGULATOR, 2 MHZ FSW, LOW IQ, LOW DROP OUT 294In Stock
Min.: 1
Mult.: 1
: 1.500

EJ-10 A8591 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators 3.5A HIGH FREQUENCY BUCK REGULATOR FOR T 453In Stock
Min.: 1
Mult.: 1
: 4.000

TSSOP-16 A8583 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators 40V, 3.5A, STEP DOWN CONVERTER 740In Stock
183On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT DFN-10 Buck 800 mV to 30 V 3.5 A 1 Output 3.8 V 36 V 27 uA 2 MHz - 40 C + 150 C A8586 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators 40 V, 3.5 STEP-DOWN CONVERTER, PWM 1.105In Stock
80On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT DFN-10 Buck 800 mV to 30 V 3.5 A 1 Output 3.8 V 36 V 27 uA 1.6 MHz to 2.4 MHz - 40 C + 150 C A8586 Reel, Cut Tape, MouseReel
Allegro MicroSystems Switching Voltage Regulators HIGH FREQUENCY BUCK REGULATOR Non-Stocked Lead-Time 24 Weeks
Min.: 12.000
Mult.: 12.000
: 4.000

TSSOP-16 A8582 Reel