APM81911KNBATR

Allegro MicroSystems
250-APM81911KNBATR
APM81911KNBATR

Mfr.:

Description:
Switching Voltage Regulators 40V, 3A SYNCHRONOUS BUCK MODULE IN 4X6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.973

Stock:
5.973 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,45 € 34,50 €
3,18 € 79,50 €
2,88 € 288,00 €
2,75 € 687,50 €
2,70 € 1.350,00 €
2,68 € 2.680,00 €
Full Reel (Order in multiples of 3000)
2,59 € 7.770,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-32
Buck
800 mV to 24 V
3 A
1 Output
3.5 V
36 V
6 uA
250 kHz to 2.4 MHz
- 40 C
+ 150 C
APM81911
Reel
Cut Tape
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

APM81911 Synchronous DC-DC Buck Regulator Modules

Allegro Microsystems APM81911 Synchronous DC-DC Buck Regulator Modules are highly integrated, 3A, low EMI devices that satisfy demanding power delivery requirements. APM81911 includes a high-performance DC-DC regulator IC, two capacitors, and an inductor in a compact 4mm × 6mm QFN package. The modules include all the control and protection circuitry necessary to produce a robust/scalable DC-DC regulator solution with ±1.5% output voltage accuracy over the full operating temperature range.