Adjustable D2PAK-3 Linear Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 41.840In Stock
Min.: 1
Mult.: 1
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 6.252In Stock
1.450Expected 6/8/2026
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 9.027In Stock
8.800Expected 5/12/2026
Min.: 1
Mult.: 1
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Positive 33.832In Stock
Min.: 1
Mult.: 1
: 800

NCV317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 2.8 V 40 V - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 4.270In Stock
1.500Expected 6/5/2026
Min.: 1
Mult.: 1
Max.: 250

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators ANA 500mA ADJUST OUT VREG 4.748In Stock
Min.: 1
Mult.: 1
: 2.500

LM317M SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 2.8 V 40 V - 40 C + 125 C 50 uA AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 2.379In Stock
12.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.000

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel