LM317BD2TR4G

onsemi
863-LM317BD2TR4G
LM317BD2TR4G

Mfr.:

Description:
Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.091

Stock:
37.091 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,452 € 4,52 €
0,399 € 9,98 €
0,355 € 35,50 €
0,331 € 82,75 €
0,292 € 146,00 €
Full Reel (Order in multiples of 800)
0,285 € 228,00 €
0,266 € 638,40 €
0,263 € 1.262,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,59 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
LM317
SMD/SMT
D2PAK-3
1 Output
Positive
1.2 V to 37 V
1.5 A
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: CZ
Country of Origin: MY
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99