onsemi Linear Voltage Regulators

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7.000In Stock
Min.: 1
Mult.: 1
: 10.000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7.000In Stock
Min.: 1
Mult.: 1
: 10.000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 1.2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE D 7.000In Stock
Min.: 1
Mult.: 1
: 10.000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 2.85 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149.995In Stock
Min.: 1
Mult.: 1
: 5.000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 9.882In Stock
Min.: 1
Mult.: 1
: 2.500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 500mA Positive 17.017In Stock
Min.: 1
Mult.: 1
: 2.500

MC78M18 SMD/SMT TO-252-3 1 Output Positive 18 V 500 mA Fixed 20 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 500mA 12V VREG 11.961In Stock
Min.: 1
Mult.: 1
: 2.500

MC78M12 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 1.0 LDO REGULATOR 23.643In Stock
Min.: 1
Mult.: 1
: 4.000
LM1117I SMD/SMT SOT-223-3 1 Output Positive 1.25 V to 13.8 V 800 mA Adjustable 3.2 V 15 V - 40 C + 125 C 1.7 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 9V 500mA Positive 13.761In Stock
Min.: 1
Mult.: 1
: 2.500

MC78M09 SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 100mA Positive 92.342In Stock
Min.: 1
Mult.: 1
: 2.500

MC78L15A SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 16.7 V 35 V - 40 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 31.136In Stock
Min.: 1
Mult.: 1
: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 30.759In Stock
Min.: 1
Mult.: 1
: 2.500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 19.238In Stock
Min.: 1
Mult.: 1
: 2.500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 29.972In Stock
Min.: 1
Mult.: 1
: 2.500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Positive 74.909In Stock
Min.: 1
Mult.: 1

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 15V 1A Negative 17.675In Stock
Min.: 1
Mult.: 1

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V 0 C + 125 C 4.4 mA Tube
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 14.448In Stock
Min.: 1
Mult.: 1
: 5.000

NCP110 SMD/SMT XDFN-4 1 Output Positive 1.05 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 5MA LDO UHV ADJUSTABLE 22.306In Stock
Min.: 1
Mult.: 1
: 4.000

NCP786L SMD/SMT SOT-223-4 1 Output Positive 1.27 V to 15 V 5 mA Adjustable 50 V 450 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 100mA ADJUST OUT VREG 2.000In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C AEC-Q100 Bulk
onsemi NCV78M05ABDTRKG
onsemi Linear Voltage Regulators ANA 500mA 5V VREG 21.667In Stock
Min.: 1
Mult.: 1
: 2.500

MC78M05A SMD/SMT 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 4.621In Stock
Min.: 1
Mult.: 1

MC78M12 Through Hole TO-220-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 5V 100mA Negative 7.019In Stock
Min.: 1
Mult.: 1
: 2.000

MC79L05 Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 6.7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 9.219In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 18V 100mA Positive 11.055In Stock
Min.: 1
Mult.: 1

MC78L18A Through Hole TO-92-3 1 Output Positive 18 V 100 mA Fixed 19.7 V 35 V 0 C + 125 C 3.1 mA Bulk
onsemi Linear Voltage Regulators ANA 100mA 24V VREG 3.135In Stock
Min.: 1
Mult.: 1
: 2.000

NCV78L24 Through Hole TO-92-3 1 Output Positive 24 V 100 mA Fixed 25.7 V 40 V - 40 C + 125 C 3.1 mA AEC-Q100 Ammo Pack