AEC-Q100 LDO Voltage Regulators

Results: 2.405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 390In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.0A LDO 834In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 1 A 1 Output 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 228In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 2.382In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-223-5 1.8 V 1 Output 2.3 V 36 V Fixed - 40 C + 125 C 270 mV AEC-Q100 MIC5233 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V 2.424In Stock
3.000Expected 5/21/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23A-3 3.3 V 230 mA 1 Output 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 750 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 1.858In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 230 mA 1 Output 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 750 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 1.885In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23A-3 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 470In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
STMicroelectronics LDO Voltage Regulators Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability 1.855In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT PWSSO-12 5 V 300 mA 1 Output Positive 800 nA 40 V 76 dB Fixed - 40 C + 175 C 550 mV AEC-Q100 L99VR03 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators Automotive 300-mA l ow-IQ low-dropout v 60.098In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 1.8 V 300 mA 1 Output Positive 34 uA 1.4 V 5.5 V 50 dB Fixed - 40 C + 150 C 125 mV AEC-Q100 TLV733P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 30V 1uA IQ VTG Regs 17.740In Stock
Min.: 1
Mult.: 1
Max.: 160
: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 1 uA 2.7 V 30 V 52 dB Fixed - 40 C + 125 C 245 mV AEC-Q100 TPS709 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 40.529In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DSO-8 Adjustable 70 mA 1 Output Positive 1 uA 4 V 45 V Adjustable - 40 C + 150 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 10.457In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Tube

onsemi LDO Voltage Regulators 1.25-18V ADJ 1.0A 76.130In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-3 1.25 V to 18.8 V 1 A 1 Output Positive 6 mA 1.4 V 20 V Adjustable - 40 C + 125 C 950 mV AEC-Q100 NCV1117 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Auto 150mA High VTG Ultra Low IQ LDO Reg 97.893In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HVSSOP-8 5 V 150 mA 1 Output Positive 12 uA 4 V 40 V 60 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS7A66 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) a 12.360In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HTSSOP-16 300 mA 1 Output 4.5 V 40 V 73 dB Adjustable - 40 C + 125 C 350 mV AEC-Q100 TPS7B7701 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) d 10.730In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HTSSOP-16 1.5 V to 20 V 300 mA 2 Output Positive 18 uA 4.5 V 40 V 73 dB Adjustable - 40 C + 125 C 350 mV AEC-Q100 TPS7B7702 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u 14.280In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HTSSOP-14 3.3 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 730 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u 10.732In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HTSSOP-14 5 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 630 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1 A LDO LINEAR REG 30.607In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 3 mA 2 V 9 V Adjustable - 40 C + 150 C 1 V AEC-Q100 NCP5661 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 3-A low - VIN (1.1 V) low-noi 10.123In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-20 800 mV to 5.2 V 3 A 1 Output Positive 3 mA 1.1 V 6.5 V 42 dB Adjustable - 40 C + 150 C 110 mV AEC-Q100 TPS7A53 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u 47.655In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-PowerPad-8 3.3 V 300 mA 1 Output Positive 1.9 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 400 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 14.887In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TDFN-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Reel, Cut Tape, MouseReel