Tube LDO Voltage Regulators

Results: 2.746
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 390In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.0A LDO 834In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 1 A 1 Output 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 575In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 228In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 1.858In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 230 mA 1 Output 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 750 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 470In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 4.171In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Adjustable - 40 C + 125 C 1.1 V LT1117 Tube
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3.716In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 17.400In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 3 V 80 V 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 6.780In Stock
1.369On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-12 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s 2.779In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 0 V to 34.5 V 1.5 A 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.23 V LT3081 Tube
Analog Devices LDO Voltage Regulators Adj 3A 1x Res L Drop Reg 7.607In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 0 V to 23 V 3 A 1 Output Positive 1.2 V 23 V 85 dB Adjustable - 40 C + 125 C 310 mV LT3083 Tube

Texas Instruments LDO Voltage Regulators 1A/2A Dual-Output A 595-TPS70302PWPR A 5 A 595-TPS70302PWPR 7.309In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-24 1 A 2 Output Positive 250 uA 2.7 V 6 V Adjustable - 40 C + 125 C 160 mV TPS703 Tube
Analog Devices LDO Voltage Regulators 3A L Drop Reg for uP Applications 7.457In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 3.3 V 3 A 1 Output Positive 400 uA 3.9 V 15 V 67 dB Fixed 0 C + 125 C 600 mV LT1528 Tube
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 4.235In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.22 V to 20 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT1763 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 2.665In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 410 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R 10.950In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 0 V to 15 V 200 mA 1 Output Positive 300 nA 1.8 V 20 V 117 dB Adjustable - 40 C + 125 C 350 mV LT3042 Tube
Analog Devices LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg 7.764In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 34.5 V 800 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.35 V LT3088 Tube
Analog Devices LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, 4.955In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 1.5 A 1 Output Positive 2.55 V 25 V 75 dB Fixed 0 C + 150 C 1.3 V LT1086 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 6.413In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 3.3 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Fixed - 40 C + 125 C 130 mV LT1129 Tube
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3.212In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed 0 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators 500mA Neg L Drop uP Reg 3.490In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 500 mA 1 Output Negative 45 uA - 20 V 20 V Fixed - 40 C + 125 C 100 mV LT1175 Tube
Analog Devices LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD 3.405In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 300 mA 1 Output Positive 12 uA 4.3 V 20 V 58 dB Fixed 0 C + 125 C 500 mV LT1521 Tube