Infineon TLE42744 Series LDO Voltage Regulators

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Infineon Technologies LDO Voltage Regulators Low Dropout Linear Voltage Regulator 21.451In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-14 5 V 400 mA 1 Output Positive 100 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 13.439In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 3.3 V 400 mA 1 Output Positive 20 mA 4.7 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 6.466In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 3.3 V 400 mA 1 Output Positive 20 mA 4.7 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Low Dropout Linear Voltage Regulator 2.580In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-14 5 V 400 mA 1 Output Positive 15 mA 5.5 V 40 V Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Low Dropout Linear Voltage Regulator 12.844In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 5 V 400 mA 1 Output Positive 100 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 1.418In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 400 mA 1 Output Positive 100 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 6.832In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-4 3.3 V 400 mA 1 Output Positive 100 uA 4.7 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators Low Dropout Linear Voltage Regulator 6.187In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 5 V 400 mA 1 Output Positive 100 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VOLTAGE REGULATOR 2.343In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 400 mA 1 Output Positive 100 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VLTGE REG 1.413In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 (TO-263-3) 5 V 400 mA 1 Output Positive 100 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators LINEAR VLTGE REG 181In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 (TO-263-3) 5 V 400 mA 1 Output Positive 100 uA 5.5 V 40 V 60 dB Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE42744 Reel, Cut Tape, MouseReel