TLE42744GS V33

Infineon Technologies
726-TLE42744GSV33
TLE42744GS V33

Mfr.:

Description:
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.832

Stock:
6.832 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,783 € 7,83 €
0,709 € 17,73 €
0,627 € 62,70 €
0,587 € 146,75 €
0,564 € 282,00 €
0,54 € 540,00 €
0,525 € 1.050,00 €
Full Reel (Order in multiples of 4000)
0,512 € 2.048,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
3.3 V
400 mA
1 Output
Positive
100 uA
60 dB
Fixed
- 40 C
+ 150 C
250 mV
TLE42744
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dropout Voltage - Max: 500 mV
Line Regulation: 10 mV
Load Regulation: 40 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: SP001116624 TLE42744GSV33HTMA1
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8511800011
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.