MCP1754 LDO Voltage Regulators

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

Microchip Technology LDO Voltage Regulators LDO 1.586In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 5 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 13.718In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 5 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 2.966In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 4.768In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-5 5 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 2.809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 16V, High PSRR, 150mA LDO, Vout=3.3V 2.363In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 4.815In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23A-3 3.3 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output 90 uA 3.6 V 16 V 72 dB Fixed - 40 C + 125 C 300 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 11.229In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23A-3 5 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 2.118In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape

Microchip Technology LDO Voltage Regulators LDO 4.229In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 58In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT DFN-8 3.3 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 18 I/O 10-BIT ADC 2.072In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 3.3 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape

Microchip Technology LDO Voltage Regulators LDO 925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23A-3 1.8 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 1.005In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 1.8 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO 1.652In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators LDO Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

SMD/SMT DFN-8 1.8 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel

Microchip Technology LDO Voltage Regulators LDO Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

SMD/SMT DFN-8 1.8 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel

Microchip Technology LDO Voltage Regulators LDO Non-Stocked Lead-Time 4 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT SOT-223-5 3.3 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel

Microchip Technology LDO Voltage Regulators LDO Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

SMD/SMT DFN-8 3.3 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel

Microchip Technology LDO Voltage Regulators LDO Non-Stocked Lead-Time 7 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

SMD/SMT SOT-223-5 1.8 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel

Microchip Technology LDO Voltage Regulators LDO Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

SMD/SMT DFN-8 5 V 150 mA 1 Output Positive 56 uA 3.6 V 16 V 70 dB Fixed - 40 C + 125 C 300 mV MCP1754 Reel

Microchip Technology LDO Voltage Regulators Hi PSRR 150 mA LDO Vin 10V maxVout 5.0V 5.644In Stock
3.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 50 uA 2 V 10 V Fixed - 40 C + 85 C 60 mV MCP1801 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Hi PSRR 150 mA LDO Vin 10V maxVout 3.3V 10.827In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 50 uA 2 V 10 V Fixed - 40 C + 85 C 60 mV MCP1801 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Hi PSRR 150 mA LDO Vin 10V maxVout 1.8V 2.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 50 uA 2 V 10 V Fixed - 40 C + 85 C 60 mV MCP1801 Reel, Cut Tape, MouseReel