DFN-5B-5 LDO Voltage Regulators

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Toshiba LDO Voltage Regulators LDO Point Regulator 9.900In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.2 V 500 mA 1 Output 40 uA 1.3 V 5.5 V 70 dB Fixed - 40 C + 85 C 230 mV TCR5AM Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Linear Voltage Regulator 500mA 1.0V 2.124In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1 V 500 mA 1 Output Positive 19 uA 800 mV 5.5 V 98 dB Fixed - 40 C + 85 C 95 mV TCR5BM Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Linear Voltage Regulator 500mA 1.1V 2.483In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.1 V 500 mA 1 Output Positive 19 uA 800 mV 5.5 V 98 dB Fixed - 40 C + 85 C 100 mV TCR5BM Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Linear Voltage Regulator 500mA 1.2V 148In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.2 V 500 mA 1 Output Positive 19 uA 800 mV 5.5 V 98 dB Fixed - 40 C + 85 C 105 mV TCR5BM Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Voltage Reg 500mA 600mW 1.2V 3.432In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.2 V 500 mA 1 Output Positive 19 uA - 300 mV 6 V 98 dB Fixed - 40 C + 85 C 105 mV TCR5BM Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 800mA LDO, Vout=1.2V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 4.396In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.2 V 800 mA 1 Output Positive 20 uA 1.38 V 5.5 V 98 dB Fixed - 40 C + 85 C 180 mV TCR8BM Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 1.0v CMOS Point Regulator Non-Stocked
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.05 V 500 mA 1 Output Positive 38 uA 1.15 V 5.5 V 90 dB Fixed - 40 C + 85 C 90 mV TCR5AMxxA Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Voltage Reg 500mA 600mW 1V Non-Stocked
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1 V 500 mA 1 Output Positive 38 uA 1.1 V 5.5 V 90 dB Fixed - 40 C + 85 C 90 mV TCR5AMxxA Reel, Cut Tape
Toshiba LDO Voltage Regulators Non-Stocked
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.8 V 500 mA 1 Output Positive 38 uA 1.9 V 5.5 V 90 dB Fixed - 40 C + 85 C 190 mV TCR5AMxxA Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Linear Voltage Regulatr 500mA 1.05V Non-Stocked
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.05 V 500 mA 1 Output Positive 19 uA 800 mV 5.5 V 98 dB Fixed - 40 C + 85 C 100 mV TCR5BM Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Voltage Reg 500mA 600mW 1.05V Non-Stocked
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.05 V 500 mA 1 Output Positive 19 uA - 300 mV 6 V 98 dB Fixed - 40 C + 85 C 100 mV TCR5BM Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators LDO Voltage Reg 500mA 600mW 1.1V Non-Stocked
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-5B-5 1.1 V 500 mA 1 Output Positive 19 uA - 300 mV 6 V 98 dB Fixed - 40 C + 85 C 100 mV TCR5BM Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 500mA 1.05V w/UVLO LDO Linear Volt. Reg Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT DFN-5B-5 1.05 V 800 mA 1 Output Positive 20 uA 1.215 V 5.5 V 98 dB Fixed - 40 C + 85 C 165 mV TCR8BM Reel
Toshiba LDO Voltage Regulators LDO Linear Voltage Regulator 800mA 1.0V Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT DFN-5B-5 1 V 800 mA 1 Output Positive 20 uA 1.165 V 5.5 V 98 dB Fixed - 40 C + 85 C 165 mV TCR8BM Reel
Toshiba LDO Voltage Regulators 800mA LDO, Vout=1.0V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package Non-Stocked Lead-Time 76 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT DFN-5B-5 1 V 800 mA 1 Output Positive 20 uA 1.165 V 5.5 V 98 dB Fixed - 40 C + 85 C 165 mV TCR8BM Reel
Toshiba LDO Voltage Regulators LDO Linear Voltage Regulator 800mA 1.1V Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT DFN-5B-5 1.1 V 800 mA 1 Output Positive 20 uA 1.27 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel
Toshiba LDO Voltage Regulators 800mA LDO, Vout=1.1V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT DFN-5B-5 1.1 V 800 mA 1 Output Positive 20 uA 1.27 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel
Toshiba LDO Voltage Regulators LDO Linear Voltage Regulator 800mA 1.2V Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT DFN-5B-5 1.2 V 800 mA 1 Output Positive 20 uA 1.38 V 5.5 V 98 dB Fixed - 40 C + 85 C 180 mV TCR8BM Reel