TCR5BM12A,L3F

Toshiba
757-TCR5BM12AL3F
TCR5BM12A,L3F

Mfr.:

Description:
LDO Voltage Regulators LDO Linear Voltage Regulator 500mA 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,177 € 1,77 €
0,158 € 3,95 €
0,136 € 13,60 €
0,125 € 31,25 €
0,119 € 59,50 €
0,114 € 114,00 €
0,108 € 270,00 €
Full Reel (Order in multiples of 5000)
0,104 € 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-5B-5
1.2 V
500 mA
1 Output
Positive
19 uA
800 mV
5.5 V
98 dB
Fixed
- 40 C
+ 85 C
105 mV
TCR5BM
Reel
Cut Tape
MouseReel
Brand: Toshiba
Dropout Voltage - Max: 150 mV
Line Regulation: 0.1 mV
Load Regulation: 7 mV
Pd - Power Dissipation: 600 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCRxBM 500mA/800mA LDO Voltage Regulators

Toshiba TCRxBM 500mA/800mA LDO (Low Dropout) Voltage Regulators provide various output voltages that make them suitable for power supply applications. These devices' output voltages range from 0.8V to 3.6V. Applications include microcontroller unit (MCU) power supplies, radio frequency (RF) power supplies, and power supplies for complementary metal-oxide-semiconductor sensors (CMOS) of cameras in mobile devices or image and audio-visual equipment. These devices also use N-channel MOSFETs with low On-resistance, reducing dropout voltage and holding power loss to about 67% of conventional products. These devices have reduced quiescent current when compared to conventional products, allowing for lower power consumption and longer operating times in battery-driven devices.

TCR5BM LDO Voltage Regulators

Toshiba TCR5BM LDO Voltage Regulators are CMOS single-output voltage regulators with an on/off control input, featuring ultra-low dropout voltage, high PSRR, low inrush current, and fast load transient response. A secondary bias rail, used as a reference voltage, allows ultra-low dropout of 100mV (typical) at IOUT = 500mA (1.1V output, VBIAS = 3.3V). These voltage regulators are available in fixed output voltages between 0.8V and 3.6V and are capable of driving up to 500mA. Other features include overcurrent protection, thermal shutdown, and Auto-discharge. The TCR5BM components are offered in an ultra-small plastic mold package DFN5B (1.2mm x 1.2mm; t = 0.38mm). Small ceramic input and output capacitors can be used with the TCR5BM series and these devices are ideal for portable applications that require high-density board assembly such as cellular phones.