Vishay / Siliconix Switching Voltage Regulators

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Siliconix Switching Voltage Regulators 4A, 4.5-60V buck reg 100kHZ to 2MHz 9.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP55-27 Buck 800 mV to 55.2 V 4 A 1 Output 4.5 V 60 V 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 40A 4.5 MICROBUCK W PMBUS 11.145In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerPAK MLP34-57 Buck 300 mV to 12 V 40 A 1 Output 4.5 V 20 V 1.5 MHz - 40 C + 85 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 4.5-24V 24A 50uA microBUCK MLP44-24 34.590In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck 600 mV to 21.6 V 24 A 1 Output 4.5 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 12A 500kHz 4.5V - 28V Input 14.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 8 A 1 Output 3 V 28 V 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 3-28V 8A 50uA microBUCK MLP44-24 10.211In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 8 A 1 Output 4.5 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators microBUCK 4.5-55V; 20A 4.771In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck 600 mV to 21.6 V 24 A 1 Output 3 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators 12A External Ultrsnc PowerPAK MLP44-24L 2.778In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck Adjustable 12 A 1 Output 3 V 28 V 300 kHz to 1 MHz - 40 C + 105 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 15A 4.5-20V IN MICROBUCK W P 3.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerPAK MLP34-57 Buck 300 mV to 12 V 15 A 1 Output 4.5 V 20 V 1.5 MHz - 40 C + 85 C SIC Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators 4.5V TO 60V INPUT 6A MICROBRICK MODULE 216In Stock
Min.: 1
Mult.: 1

SMD/SMT MLP54-A6C-57 Buck 800 mV to 15 V 1 Output 4.5 V 60 V 100 kHz to 2 MHz - 40 C + 125 C SIC Tray
Vishay / Siliconix Switching Voltage Regulators 3-28V 12A 50uA microBUCK MLP44-24 10.104In Stock
Min.: 1
Mult.: 1

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 12 A 1 Output 4.5 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC
Vishay / Siliconix Switching Voltage Regulators 4.5VTO20V INPUT 12A MICROBUCK CONVERTER 1.716In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PowerPAK-29 Buck 300 mV to 12 V 12 A 1 Output 4.5 V 20 V 300 kHz to 1.5 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators microBRICK 8.384In Stock
Min.: 1
Mult.: 1
Reel: 1.050

SMD/SMT Buck 600 mV to 21.6 V 20 A 4.5 V 24 V SIC Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators 3-28V 12A 50uA microBUCK MLP44-24 3.840In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 12 A 1 Output 4.5 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators microBUCK 4.5-55V; 20A 2.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck 600 mV to 21.6 V 24 A 1 Output 3 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators 3-28V 8A 50uA microBUCK MLP44-24 2.776In Stock
9.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 8 A 1 Output 4.5 V 28 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators microBUCK 4.5-60V; 2A 4.829In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP55-27 Buck 800 mV to 55.2 V 2 A 1 Output 4.5 V 60 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators microBRICK 727In Stock
Min.: 1
Mult.: 1
Reel: 1.050

SMD/SMT MLP54-A6C-57 Buck 600 mV to 54 V 6 A 4.5 V 60 V SIC Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators 4.5-55V 8A microBUCK 100kHz-2MHz 609In Stock
3.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP55-27 Buck Adjustable 8 A 1 Output 4.5 V 55 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 4.5-24V 24A 50uA microBUCK MLP44-24 852In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck 600 mV to 21.6 V 24 A 1 Output 4.5 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel

Vishay / Siliconix Switching Voltage Regulators 12A; Ext; Pwr Saving PowerPAK MLP44-24L 406In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck Adjustable 12 A 1 Output 3 V 28 V 300 kHz to 1 MHz - 40 C + 105 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators microBUCK 4.5-60V; 4A 338In Stock
6.000Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP55-27 Buck 800 mV to 55.2 V 4 A 1 Output 4.5 V 60 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape

Vishay / Siliconix Switching Voltage Regulators Quad Channel H Freq Pwr Stge
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-32 Buck 400 mA 4 Output 10 V 24 V - 40 C + 125 C Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators 4.5 - 28V 8A MICROBUCK Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 8 A 1 Output 3 V 28 V 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel