SIC472ED-T1-GE3

Vishay / Siliconix
78-SIC472ED-T1-GE3
SIC472ED-T1-GE3

Mfr.:

Description:
Switching Voltage Regulators 4.5-55V 8A microBUCK 100kHz-2MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.730
Expected 8/7/2026
27.000
Expected 10/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,43 € 24,30 €
2,24 € 56,00 €
2,01 € 201,00 €
1,91 € 477,50 €
1,89 € 945,00 €
1,80 € 1.800,00 €
Full Reel (Order in multiples of 3000)
1,73 € 5.190,00 €
1,71 € 10.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLP55-27
Buck
Adjustable
8 A
1 Output
4.5 V
55 V
100 kHz to 2 MHz
- 40 C
+ 125 C
SIC
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Input Voltage: 4.5 V to 55 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: microBUCK
Type: MicroBuck
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

microBUCK® Integrated Voltage Regulators

Vishay microBUCK® Integrated Voltage Regulators are integrated with high-side and low-side power MOSFETs. These regulators feature architecture that delivers ultrafast transient response with minimum output capacitance and tight ripple regulation at light load. The series is 5mm x 5mm pin-compatible, lead free, and available in power enhanced MLP55-27L package. Protections include overcurrent (OCP), output overvoltage (OVP), short circuit (SCP), output undervoltage (UVP), and thermal shutdown (OTP). Vishay microBUCK® Integrated Voltage Regulators accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.

microBUCK® and microBRICK® DC/DC Regulators

Vishay microBUCK® and microBRICK® DC/DC Regulators offer flexibility and integration while maintaining high efficiency. This portfolio reduces costs in designs with a selection of high-density parts with common pinouts. This allows applications to scale for the best combination of cost and performance.

SiC471/SiC472/SiC473/SiC474 microBUCK® Converters

Vishay / Siliconix SiC471/SiC472/SiC473/SiC474 microBUCK® DC/DC Converters are wide input voltage, high-efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. The DC/DC Converters produce an adjustable output voltage down to 0.8V from 4.5V to 55V input rail to accommodate various applications, including computing, consumer electronics, telecom, and industrial.