SC33020HCSTRT

Semtech
947-SC33020HCSTRT
SC33020HCSTRT

Mfr.:

Description:
Power Switch ICs - Power Distribution 2A Load Switch w/Rev Blocking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.406

Stock:
4.406 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,685 € 6,85 €
0,576 € 14,40 €
0,437 € 43,70 €
0,378 € 94,50 €
0,332 € 166,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 5000)
0,232 € 1.160,00 €
0,221 € 2.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
2 A
43 mOhms
440 us
1.6 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
CSP-4
SC33020
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: SC33020HCSEVB
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SC33020 2A Load Switch

Semtech SC33020 2A Load Switch with reverse current blocking operates from a 1.6V to 5.5V input supply voltage. This SC33020 switch provides extremely low 32mΩ ON resistance (RON) in an ultra-small package. Semtech SC33020 load switch is available in a tiny 0.9mm x 0.9mm x 0.60mm and 4-Bump CSP package. This switch offers 1µmA of low quiescent current and 0.3µA low shutdown current. Applications include wearable electronics, tablet PCs, e-readers, ultrabooks, and smartphones.