CA Power Management Specialised - PMIC

Results: 4.666
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Output Current Input Voltage - Max Input Voltage - Min Maximum Output Voltage Minimum Operating Temperature Maximum Operating Temperature Input Current Qualification Packaging
NXP Semiconductors Power Management Specialised - PMIC PMIC, i.MX8, pre-prog ,7 buck, 4 LDO 108In Stock
Min.: 1
Mult.: 1

Power Management IC SMD/SMT HVQFN-56 Tray
Analog Devices / Maxim Integrated MAX20356AEWY+T
Analog Devices / Maxim Integrated Power Management Specialised - PMIC Derivative Wearable PMIC 1.949In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MAX20356 Reel, Cut Tape
Analog Devices Power Management Specialised - PMIC Low Icc Ideal Diode Controller w/SHDN 8.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC4372 Ideal Diode Controller SMD/SMT MSOP-8 1.8 uA 80 V 2.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Automotive low IQ i deal diode controlle 10.217In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LM74720 Controller SMD/SMT WSON-12 65 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Power Management Specialised - PMIC 42V Dual 5A ASIL Buck Converter - Dual P 482In Stock
Min.: 1
Mult.: 1

MAX25255 Tray

Analog Devices / Maxim Integrated Power Management Specialised - PMIC 42V Dual 5A ASIL Buck Converter - P90D 640In Stock
Min.: 1
Mult.: 1

Tray
Analog Devices Power Management Specialised - PMIC Adj 12V uPMU 4Buck+POR/WDI+I2C I/F 3.436In Stock
Min.: 1
Mult.: 1
Reel: 750

ADP5053 Voltage Regulator, Multiple Outputs SMD/SMT LFCSP-48 1.2 A, 2.5 A, 4 A 12 V 4.5 V 5.5 V - 40 C + 125 C 4.8 mA Reel, Cut Tape, MouseReel
Analog Devices Power Management Specialised - PMIC Ideal Diode Cntr w/ Reverse In Prot 3.397In Stock
Min.: 1
Mult.: 1

LTC4359 Ideal Diode Controller SMD/SMT SOIC-8 120 uA 80 V 4 V 12 V - 40 C + 85 C 150 uA Tube

Texas Instruments Power Management Specialised - PMIC Multi-rail power sup ply (PMIC) for micr A 595-TPS65381AQDAPTQ1 4.525In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TPS65381A Voltage Regulator, Multiple Outputs SMD/SMT HTSSOP-32 300 mA, 1.3 A 36 V 4.5 V 9.5 V - 40 C + 125 C 75 uA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC DUAL HI-CRNT STEP- D OWN DC/DC A 926-LM2 A 926-LM26480SQXAANOPB 12.349In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LM26480 Converters SMD/SMT WQFN-24 300 mA, 1.5 A 5.5 V 1.74 V 3.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Power Management Specialised - PMIC Iso uPMU & Digi 5.15Vout2 1.420In Stock
Min.: 1
Mult.: 1
Reel: 750

ADP1031 Digital Power Management SMD/SMT LFCSP-41 300 mA 60 V 4.5 V 28 V - 40 C + 125 C 1.77 mA Reel, Cut Tape, MouseReel
Analog Devices Power Management Specialised - PMIC 2x 2.6A, 2.5V to 5.5V Fast Ideal Diodes 16.828In Stock
Min.: 1
Mult.: 1

LTC4413-1 Ideal Diode Controller SMD/SMT DFN-10 1.9 A 5.5 V 2.5 V 5.5 V - 40 C + 85 C 25 uA Tube
Texas Instruments Power Management Specialised - PMIC Int Pwr Mgmt IC A 59 5-TPS65910A3A1RSL A A 595-TPS65910A3A1RSL 9.095In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TPS65910 PMU SMD/SMT VQFN-48 20 mA, 300 mA, 1 A, 1.5 A 5.5 V 1.65 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Power Management Specialised - PMIC Adj 12V uPMU 4Buck+LDO 7.822In Stock
Min.: 1
Mult.: 1
Reel: 750

ADP5052 Voltage Regulator and LDO Regulator SMD/SMT LFCSP-48 200 mA, 1.2 A, 2.5 A, 4 A 15 V 1.7 V 5.5 V - 40 C + 125 C 4.8 mA Reel, Cut Tape, MouseReel
Analog Devices Power Management Specialised - PMIC 36V, L Loss PwrPath Cntr for Lrg PFETs 4.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC4414 Controller SMD/SMT MSOP-8 36 V 3 V - 40 C + 85 C 36 uA Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505DQDBVRQ1 31.972In Stock
Min.: 1
Mult.: 1
Reel: 250

SN6505D Automotive SMD/SMT SOT-23-6 1 A 5.5 V 2.25 V 16 V - 40 C + 125 C 1.56 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC LOAD SHARE CONTROLLE R A 595-UC3902D A 5 A 595-UC3902D 8.026In Stock
Min.: 1
Mult.: 1
Reel: 2.500

UC3902 Controller SMD/SMT SOIC-8 10 mA, 30 mA 20 V 2.7 V 20 V 0 C + 70 C 6 mA Reel, Cut Tape, MouseReel
Analog Devices Power Management Specialised - PMIC 36V, L Loss PwrPath Cntr for Lrg PFETs 8.196In Stock
Min.: 1
Mult.: 1

LTC4414 Controller SMD/SMT MSOP-8 500 uA 36 V 3 V - 40 C + 85 C 36 uA Tube
Analog Devices Power Management Specialised - PMIC 36V, L Loss 2x PwrPath Cntrs for Lrg PFE 16.410In Stock
Min.: 1
Mult.: 1

LTC4416 Controller SMD/SMT MSOP-10 200 uA 36 V 3.6 V - 40 C + 85 C 130 uA Tube
Texas Instruments Power Management Specialised - PMIC Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505BQDBVRQ1 11.056In Stock
Min.: 1
Mult.: 1
Reel: 250

SN6505B Low Noise SMD/SMT SOT-23-6 1 A 5.5 V 2.25 V 16 V - 40 C + 125 C 1.56 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC USB-C/PD high voltag e power switch for 32.099In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TPS66120 General Purpose SMD/SMT DSBGA-28 5 A 3.6 V 2.85 V 22 V - 10 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Power Management Specialised - PMIC 2x 4A Ideal Diodes w/ Adj C Lim 2.487In Stock
Min.: 1
Mult.: 1

LTC4415 Ideal Diode Controller SMD/SMT MSOP-16 4 A 5.5 V 1.7 V 5.5 V - 40 C + 125 C 44 uA Tube
Texas Instruments Power Management Specialised - PMIC Low-noise 1-A 420- k Hz transformer driv A 595-SN6505BDBVR 33.862In Stock
Min.: 1
Mult.: 1
Reel: 250

SN6505B Driver SMD/SMT SOT-23-6 1 A 5.5 V 2.25 V 16 V - 55 C + 125 C 1.56 mA Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC DUAL 1.5A BUCK /DUAL 300MA LDO 8.960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LP3906 Voltage Regulator, Multiple Outputs SMD/SMT WQFN-24 300 mA, 1.5 A 5.5 V 1.74 V 3.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Power Management Specialised - PMIC RMS-DC CONVERTER IC 290In Stock
Min.: 1
Mult.: 1

AD637 Converters SMD/SMT SOIC-16 6 mA 8 V - 8 V 12 V - 55 C + 125 C 2.2 mA Tube